
KTR03EZPF3002 | |
|---|---|
DigiKey Part Number | RHM30KAYTR-ND - Tape & Reel (TR) RHM30KAYCT-ND - Cut Tape (CT) RHM30KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF3002 |
Description | RES SMD 30K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF3002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.38640 | $38.64 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.28150 | $140.75 |
| 1,000 | $0.25125 | $251.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20286 | $1,014.30 |
| 10,000 | $0.18878 | $1,887.80 |
| 15,000 | $0.18193 | $2,728.95 |
| 25,000 | $0.17450 | $4,362.50 |
| 35,000 | $0.17025 | $5,958.75 |
| 50,000 | $0.16623 | $8,311.50 |

