
ESR10EZPF16R9 | |
---|---|
DigiKey Part Number | 846-ESR10EZPF16R9TR-ND - Tape & Reel (TR) 846-ESR10EZPF16R9CT-ND - Cut Tape (CT) 846-ESR10EZPF16R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF16R9 |
Description | RES 16.9 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74900 | $7.49 |
25 | $0.58960 | $14.74 |
50 | $0.49720 | $24.86 |
100 | $0.42720 | $42.72 |
250 | $0.35628 | $89.07 |
500 | $0.33472 | $167.36 |
1,000 | $0.28326 | $283.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23170 | $1,158.50 |
10,000 | $0.21667 | $2,166.70 |
15,000 | $0.20929 | $3,139.35 |
25,000 | $0.19948 | $4,987.00 |
35,000 | $0.19690 | $6,891.50 |
50,000 | $0.19261 | $9,630.50 |
60,000 | $0.19061 | $11,436.60 |
120,000 | $0.18399 | $22,078.80 |
125,000 | $0.18365 | $22,956.25 |