
KDZVTR27B | |
|---|---|
DigiKey Part Number | KDZVTR27BTR-ND - Tape & Reel (TR) KDZVTR27BCT-ND - Cut Tape (CT) KDZVTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR27B |
Description | DIODE ZENER 28.9V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR27B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82270 | $182.27 |
| 500 | $1.36986 | $684.93 |
| 1,000 | $1.22369 | $1,223.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03764 | $3,112.92 |
| 6,000 | $0.94384 | $5,663.04 |
| 9,000 | $0.89603 | $8,064.27 |
| 15,000 | $0.84230 | $12,634.50 |
| 21,000 | $0.81047 | $17,019.87 |
| 30,000 | $0.77953 | $23,385.90 |

