Zener Diode 12.75 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR12B

DigiKey Part Number
KDZVTR12BTR-ND - Tape & Reel (TR)
KDZVTR12BCT-ND - Cut Tape (CT)
KDZVTR12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR12B
Description
DIODE ZENER 12.75V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12.75 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR12B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 9 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.99000$19.90
100$1.40590$140.59
500$1.15924$579.62
1,000$1.01947$1,019.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76460$2,293.80
6,000$0.75043$4,502.58
9,000$0.72178$6,496.02
15,000$0.66800$10,020.00
Manufacturers Standard Package