
IMT3AT108 | |
---|---|
DigiKey Part Number | IMT3AT108TR-ND - Tape & Reel (TR) IMT3AT108CT-ND - Cut Tape (CT) IMT3AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT3AT108 |
Description | TRANS 2PNP DUAL 50V 150MA SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMT3AT108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75180 | $2,255.40 |
6,000 | $0.68090 | $4,085.40 |
9,000 | $0.64476 | $5,802.84 |
15,000 | $0.60412 | $9,061.80 |
21,000 | $0.58005 | $12,181.05 |
30,000 | $0.55665 | $16,699.50 |
75,000 | $0.50530 | $37,897.50 |
150,000 | $0.49266 | $73,899.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.12700 | $21.27 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.89237 | $892.37 |