
IMH5AT108 | |
|---|---|
DigiKey Part Number | IMH5AT108TR-ND - Tape & Reel (TR) IMH5AT108CT-ND - Cut Tape (CT) IMH5AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH5AT108 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH5AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16030 | $3,480.90 |
| 6,000 | $1.05894 | $6,353.64 |
| 9,000 | $1.00729 | $9,065.61 |
| 15,000 | $0.94923 | $14,238.45 |
| 21,000 | $0.91485 | $19,211.85 |
| 30,000 | $0.88144 | $26,443.20 |
| 75,000 | $0.84270 | $63,202.50 |

