N-Channel 650 V 27.2A (TC) 169W (Tc) Surface Mount DFN8080CK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNP2070TEC-ZE2

DigiKey Part Number
846-GNP2070TEC-ZE2TR-ND - Tape & Reel (TR)
846-GNP2070TEC-ZE2CT-ND - Cut Tape (CT)
846-GNP2070TEC-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GNP2070TEC-ZE2
Description
ECOGAN, 650V 27.2A DFN8080CK, E-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 27.2A (TC) 169W (Tc) Surface Mount DFN8080CK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 18mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6.5V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 400 V
FET Type
Power Dissipation (Max)
169W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN8080CK
Drive Voltage (Max Rds On, Min Rds On)
5V, 6V
Package / Case
Rds On (Max) @ Id, Vgs
98mOhm @ 8A, 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$105.48000$105.48
10$73.32800$733.28
100$58.71800$5,871.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$47.97245$167,903.58
Manufacturers Standard Package