
GMR50HJCFAR100 | |
|---|---|
DigiKey Part Number | 846-GMR50HJCFAR100TR-ND - Tape & Reel (TR) 846-GMR50HJCFAR100CT-ND - Cut Tape (CT) 846-GMR50HJCFAR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJCFAR100 |
Description | RES 0.1 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.56900 | $65.69 |
| 25 | $5.62360 | $140.59 |
| 50 | $5.03320 | $251.66 |
| 100 | $4.53170 | $453.17 |
| 250 | $3.98152 | $995.38 |
| 500 | $3.63702 | $1,818.51 |
| 1,000 | $3.34426 | $3,344.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.09556 | $6,191.12 |
| 4,000 | $2.88427 | $11,537.08 |
| 6,000 | $2.77576 | $16,654.56 |
| 10,000 | $2.65303 | $26,530.30 |
| 14,000 | $2.57991 | $36,118.74 |
| 20,000 | $2.50846 | $50,169.20 |

