New at DigiKey
15 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR50HJBFER015

DigiKey Part Number
846-GMR50HJBFER015TR-ND - Tape & Reel (TR)
846-GMR50HJBFER015CT-ND - Cut Tape (CT)
846-GMR50HJBFER015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFER015
Description
RES 0.015 OHM 1% 7W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.56900$65.69
25$5.62360$140.59
50$5.03320$251.66
100$4.53170$453.17
250$3.98152$995.38
500$3.63702$1,818.51
1,000$3.34426$3,344.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.09556$6,191.12
4,000$2.88427$11,537.08
6,000$2.77576$16,654.56
10,000$2.65303$26,530.30
14,000$2.57991$36,118.74
20,000$2.50846$50,169.20
Manufacturers Standard Package