



GMR100HTBFA10L0 | |
---|---|
DigiKey Part Number | 846-GMR100HTBFA10L0TR-ND - Tape & Reel (TR) 846-GMR100HTBFA10L0CT-ND - Cut Tape (CT) 846-GMR100HTBFA10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFA10L0 |
Description | RES 0.01 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HTBFA10L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.76500 | $107.65 |
25 | $9.27200 | $231.80 |
50 | $8.33580 | $416.79 |
100 | $7.54100 | $754.10 |
250 | $6.67028 | $1,667.57 |
500 | $6.12524 | $3,062.62 |
1,000 | $5.66206 | $5,662.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.26871 | $10,537.42 |
4,000 | $4.93457 | $19,738.28 |
6,000 | $4.76298 | $28,577.88 |
10,000 | $4.56893 | $45,689.30 |
14,000 | $4.45331 | $62,346.34 |