
GMR100HJCFAR100 | |
|---|---|
DigiKey Part Number | 846-GMR100HJCFAR100TR-ND - Tape & Reel (TR) 846-GMR100HJCFAR100CT-ND - Cut Tape (CT) 846-GMR100HJCFAR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJCFAR100 |
Description | RES 0.1 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 7W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.10600 | $51.06 |
| 25 | $4.36080 | $109.02 |
| 50 | $3.89380 | $194.69 |
| 100 | $3.49580 | $349.58 |
| 250 | $3.06136 | $765.34 |
| 500 | $2.78890 | $1,394.45 |
| 1,000 | $2.55754 | $2,557.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36097 | $4,721.94 |
| 4,000 | $2.24735 | $8,989.40 |

