DSN0603-2-SOD-962-SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZT2R6.2

DigiKey Part Number
GDZT2R6.2TR-ND - Tape & Reel (TR)
GDZT2R6.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GDZT2R6.2
Description
DIODE ZENER 6.2V 100MW GMD2
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW ±5% Surface Mount GMD2
Datasheet
 Datasheet
EDA/CAD Models
GDZT2R6.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
GMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.50400$25.04
100$1.58720$158.72
500$1.19076$595.38
1,000$1.06259$1,062.59