
ESR18EZPF3902 | |
---|---|
DigiKey Part Number | 846-ESR18EZPF3902TR-ND - Tape & Reel (TR) 846-ESR18EZPF3902CT-ND - Cut Tape (CT) 846-ESR18EZPF3902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3902 |
Description | RES 39K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53520 | $13.38 |
50 | $0.35300 | $17.65 |
100 | $0.30540 | $30.54 |
500 | $0.28196 | $140.98 |
1,000 | $0.25216 | $252.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20455 | $1,022.75 |
10,000 | $0.19069 | $1,906.90 |
15,000 | $0.18395 | $2,759.25 |
25,000 | $0.17329 | $4,332.25 |
35,000 | $0.15556 | $5,444.60 |
50,000 | $0.13792 | $6,896.00 |
125,000 | $0.13674 | $17,092.50 |