2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF2211

DigiKey Part Number
846-ESR18EZPF2211TR-ND - Tape & Reel (TR)
846-ESR18EZPF2211CT-ND - Cut Tape (CT)
846-ESR18EZPF2211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF2211
Description
RES 2.21K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF2211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53600$13.40
50$0.45060$22.53
100$0.38560$38.56
250$0.32000$80.00
500$0.28232$141.16
1,000$0.25248$252.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20481$1,024.05
10,000$0.19094$1,909.40
15,000$0.18418$2,762.70
25,000$0.17686$4,421.50
35,000$0.17267$6,043.45
50,000$0.16871$8,435.50
60,000$0.16686$10,011.60
120,000$0.16075$19,290.00
125,000$0.16043$20,053.75
Manufacturers Standard Package