
ESR10EZPJ390 | |
|---|---|
DigiKey Part Number | RHM39KTR-ND - Tape & Reel (TR) RHM39KCT-ND - Cut Tape (CT) RHM39KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ390 |
Description | RES 39 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.29930 | $29.93 |
| 250 | $0.24500 | $61.25 |
| 500 | $0.21392 | $106.96 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15032 | $751.60 |
| 10,000 | $0.13218 | $1,321.80 |
| 15,000 | $0.12710 | $1,906.50 |
| 25,000 | $0.12197 | $3,049.25 |
| 35,000 | $0.12149 | $4,252.15 |
| 50,000 | $0.12079 | $6,039.50 |
| 60,000 | $0.11927 | $7,156.20 |
| 120,000 | $0.11428 | $13,713.60 |
| 125,000 | $0.11402 | $14,252.50 |

