61.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF61R9

DigiKey Part Number
846-ESR10EZPF61R9TR-ND - Tape & Reel (TR)
846-ESR10EZPF61R9CT-ND - Cut Tape (CT)
846-ESR10EZPF61R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF61R9
Description
RES 61.9 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF61R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.78900$7.89
25$0.62160$15.54
50$0.52780$26.39
100$0.45220$45.22
250$0.37720$94.30
500$0.33412$167.06
1,000$0.29992$299.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24528$1,226.40
10,000$0.22939$2,293.90
15,000$0.22165$3,324.75
25,000$0.21325$5,331.25
35,000$0.20845$7,295.75
50,000$0.20391$10,195.50
Manufacturers Standard Package