
ESR10EZPF2201 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF2201TR-ND - Tape & Reel (TR) 846-ESR10EZPF2201CT-ND - Cut Tape (CT) 846-ESR10EZPF2201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF2201 |
Description | RES 2.2K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF2201 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.45220 | $45.22 |
| 250 | $0.37720 | $94.30 |
| 500 | $0.33412 | $167.06 |
| 1,000 | $0.29992 | $299.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24528 | $1,226.40 |
| 10,000 | $0.22939 | $2,293.90 |
| 15,000 | $0.22165 | $3,324.75 |
| 25,000 | $0.21325 | $5,331.25 |
| 35,000 | $0.20845 | $7,295.75 |
| 50,000 | $0.20391 | $10,195.50 |

