
ESR10EZPF16R9 | |
---|---|
DigiKey Part Number | 846-ESR10EZPF16R9TR-ND - Tape & Reel (TR) 846-ESR10EZPF16R9CT-ND - Cut Tape (CT) 846-ESR10EZPF16R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF16R9 |
Description | RES 16.9 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.58800 | $14.70 |
50 | $0.49600 | $24.80 |
100 | $0.42620 | $42.62 |
250 | $0.35536 | $88.84 |
500 | $0.33386 | $166.93 |
1,000 | $0.28254 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23111 | $1,155.55 |
10,000 | $0.21612 | $2,161.20 |
15,000 | $0.20876 | $3,131.40 |
25,000 | $0.19897 | $4,974.25 |
35,000 | $0.19640 | $6,874.00 |
50,000 | $0.19212 | $9,606.00 |
60,000 | $0.19012 | $11,407.20 |
120,000 | $0.18352 | $22,022.40 |
125,000 | $0.18318 | $22,897.50 |