


ESR10EZPD1800 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1800TR-ND - Tape & Reel (TR) 846-ESR10EZPD1800CT-ND - Cut Tape (CT) 846-ESR10EZPD1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1800 |
Description | RES 180 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62820 | $31.41 |
| 100 | $0.54340 | $54.34 |
| 250 | $0.45876 | $114.69 |
| 500 | $0.40992 | $204.96 |
| 1,000 | $0.37128 | $371.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31574 | $1,578.70 |

