


ESR03EZPJ101 | |
|---|---|
DigiKey Part Number | RHM100DTR-ND - Tape & Reel (TR) RHM100DCT-ND - Cut Tape (CT) RHM100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ101 |
Description | RES 100 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ101 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.22674 | $113.37 |
| 1,000 | $0.20077 | $200.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15935 | $796.75 |
| 10,000 | $0.14731 | $1,473.10 |
| 15,000 | $0.14145 | $2,121.75 |
| 25,000 | $0.13510 | $3,377.50 |
| 35,000 | $0.13147 | $4,601.45 |
| 50,000 | $0.12804 | $6,402.00 |

