
ESR03EZPF6200 | |
---|---|
DigiKey Part Number | 846-ESR03EZPF6200TR-ND - Tape & Reel (TR) 846-ESR03EZPF6200CT-ND - Cut Tape (CT) 846-ESR03EZPF6200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF6200 |
Description | RES 620 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF6200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61600 | $6.16 |
25 | $0.47960 | $11.99 |
50 | $0.40240 | $20.12 |
100 | $0.34320 | $34.32 |
250 | $0.28280 | $70.70 |
500 | $0.24830 | $124.15 |
1,000 | $0.22112 | $221.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17759 | $887.95 |
10,000 | $0.16232 | $1,623.20 |
15,000 | $0.15879 | $2,381.85 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13845 | $4,845.75 |
50,000 | $0.13792 | $6,896.00 |
60,000 | $0.13767 | $8,260.20 |
120,000 | $0.13678 | $16,413.60 |
125,000 | $0.13674 | $17,092.50 |