
ESR03EZPF4702 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF4702TR-ND - Tape & Reel (TR) 846-ESR03EZPF4702CT-ND - Cut Tape (CT) 846-ESR03EZPF4702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF4702 |
Description | RES 47K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF4702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.48000 | $12.00 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34370 | $34.37 |
| 250 | $0.28316 | $70.79 |
| 500 | $0.24862 | $124.31 |
| 1,000 | $0.22140 | $221.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18849 | $942.45 |
| 10,000 | $0.17507 | $1,750.70 |
| 15,000 | $0.16165 | $2,424.75 |
| 25,000 | $0.13917 | $3,479.25 |
| 35,000 | $0.13863 | $4,852.05 |
| 50,000 | $0.13810 | $6,905.00 |

