
ESR03EZPF12R0 | |
---|---|
DigiKey Part Number | 846-ESR03EZPF12R0TR-ND - Tape & Reel (TR) 846-ESR03EZPF12R0CT-ND - Cut Tape (CT) 846-ESR03EZPF12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF12R0 |
Description | RES 12 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF12R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61700 | $6.17 |
25 | $0.48080 | $12.02 |
50 | $0.40340 | $20.17 |
100 | $0.34410 | $34.41 |
250 | $0.28352 | $70.88 |
500 | $0.24894 | $124.47 |
1,000 | $0.22169 | $221.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18364 | $918.20 |
10,000 | $0.16979 | $1,697.90 |
15,000 | $0.15920 | $2,388.00 |
25,000 | $0.13935 | $3,483.75 |
35,000 | $0.13881 | $4,858.35 |
50,000 | $0.13828 | $6,914.00 |
60,000 | $0.13802 | $8,281.20 |
120,000 | $0.13713 | $16,455.60 |
125,000 | $0.13709 | $17,136.25 |