
ESR03EZPD2202 | |
---|---|
DigiKey Part Number | 846-ESR03EZPD2202TR-ND - Tape & Reel (TR) 846-ESR03EZPD2202CT-ND - Cut Tape (CT) 846-ESR03EZPD2202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD2202 |
Description | RES 22K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.86400 | $8.64 |
25 | $0.68800 | $17.20 |
50 | $0.58620 | $29.31 |
100 | $0.50630 | $50.63 |
250 | $0.42576 | $106.44 |
500 | $0.37934 | $189.67 |
1,000 | $0.34270 | $342.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28489 | $1,424.45 |
10,000 | $0.26221 | $2,622.10 |
15,000 | $0.24802 | $3,720.30 |
25,000 | $0.23376 | $5,844.00 |
35,000 | $0.22868 | $8,003.80 |
50,000 | $0.22363 | $11,181.50 |
60,000 | $0.22325 | $13,395.00 |
120,000 | $0.22196 | $26,635.20 |