
ESR01MZPJ914 | |
---|---|
DigiKey Part Number | 846-ESR01MZPJ914TR-ND - Tape & Reel (TR) 846-ESR01MZPJ914CT-ND - Cut Tape (CT) 846-ESR01MZPJ914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ914 |
Description | RES 910K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.92000 | $9.20 |
25 | $0.73240 | $18.31 |
50 | $0.62740 | $31.37 |
100 | $0.54270 | $54.27 |
250 | $0.45816 | $114.54 |
500 | $0.42024 | $210.12 |
1,000 | $0.34223 | $342.23 |
5,000 | $0.30903 | $1,545.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27014 | $2,701.40 |
20,000 | $0.25940 | $5,188.00 |
30,000 | $0.25829 | $7,748.70 |
50,000 | $0.25703 | $12,851.50 |
70,000 | $0.25627 | $17,938.90 |
100,000 | $0.25375 | $25,375.00 |
120,000 | $0.25184 | $30,220.80 |
240,000 | $0.24551 | $58,922.40 |
250,000 | $0.24518 | $61,295.00 |