SFR01MZPF1104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ1R5

DigiKey Part Number
846-SFR01MZPJ1R5TR-ND - Tape & Reel (TR)
846-SFR01MZPJ1R5CT-ND - Cut Tape (CT)
846-SFR01MZPJ1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ1R5
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.29880$14.94
100$0.25210$25.21
250$0.20460$51.15
500$0.19016$95.08
1,000$0.15609$156.09
5,000$0.12198$609.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11210$1,121.00
20,000$0.09629$1,925.80
30,000$0.09578$2,873.40
50,000$0.09521$4,760.50
70,000$0.09389$6,572.30
100,000$0.09164$9,164.00
120,000$0.09059$10,870.80
240,000$0.08713$20,911.20
250,000$0.08695$21,737.50
Manufacturers Standard Package