
ESR01MZPJ430 | |
---|---|
DigiKey Part Number | 846-ESR01MZPJ430TR-ND - Tape & Reel (TR) 846-ESR01MZPJ430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ430 |
Description | RES 43 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.92000 | $9.20 |
25 | $0.73240 | $18.31 |
50 | $0.62740 | $31.37 |
100 | $0.54270 | $54.27 |
250 | $0.45816 | $114.54 |
500 | $0.40940 | $204.70 |
1,000 | $0.37081 | $370.81 |
5,000 | $0.30903 | $1,545.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29103 | $2,910.30 |