
SFR03EZPF1303 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1303TR-ND - Tape & Reel (TR) 846-SFR03EZPF1303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1303 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.29930 | $29.93 |
| 250 | $0.24500 | $61.25 |
| 500 | $0.21392 | $106.96 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10606 | $530.30 |

