ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ330

DigiKey Part Number
RHM1021TR-ND - Tape & Reel (TR)
RHM1021CT-ND - Cut Tape (CT)
RHM1021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ330
Description
RES 33 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPJ330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92000$9.20
25$0.73240$18.31
50$0.62740$31.37
100$0.51570$51.57
250$0.45192$112.98
500$0.40940$204.70
1,000$0.37081$370.81
5,000$0.30903$1,545.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27014$2,701.40
20,000$0.25940$5,188.00
30,000$0.25829$7,748.70
50,000$0.25703$12,851.50
70,000$0.25627$17,938.90
100,000$0.25375$25,375.00
120,000$0.25184$30,220.80
240,000$0.24551$58,922.40
250,000$0.24518$61,295.00
Manufacturers Standard Package