
SDR10EZPF4R30 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF4R30TR-ND - Tape & Reel (TR) 846-SDR10EZPF4R30CT-ND - Cut Tape (CT) 846-SDR10EZPF4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF4R30 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.75960 | $18.99 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56240 | $56.24 |
| 250 | $0.47552 | $118.88 |
| 500 | $0.42538 | $212.69 |
| 1,000 | $0.38567 | $385.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32222 | $1,611.10 |
| 10,000 | $0.30374 | $3,037.40 |
| 15,000 | $0.29474 | $4,421.10 |
| 25,000 | $0.28498 | $7,124.50 |
| 35,000 | $0.27940 | $9,779.00 |
| 50,000 | $0.27411 | $13,705.50 |
| 60,000 | $0.27164 | $16,298.40 |
| 120,000 | $0.26980 | $32,376.00 |
| 125,000 | $0.26306 | $32,882.50 |

