
ESR01MZPJ124 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ124TR-ND - Tape & Reel (TR) 846-ESR01MZPJ124CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ124 |
Description | RES 120K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62820 | $31.41 |
| 100 | $0.54340 | $54.34 |
| 250 | $0.45876 | $114.69 |
| 500 | $0.40992 | $204.96 |
| 1,000 | $0.37128 | $371.28 |
| 5,000 | $0.30942 | $1,547.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29493 | $2,949.30 |

