
UCR03EVPJLR16 | |
|---|---|
DigiKey Part Number | 846-UCR03EVPJLR16TR-ND - Tape & Reel (TR) 846-UCR03EVPJLR16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR03EVPJLR16 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.65300 | $46.53 |
| 25 | $3.97280 | $99.32 |
| 50 | $3.54520 | $177.26 |
| 100 | $3.18090 | $318.09 |
| 250 | $2.78216 | $695.54 |
| 500 | $2.53222 | $1,266.11 |
| 1,000 | $2.31978 | $2,319.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.94177 | $9,708.85 |

