
SFR03EZPJ394 | |
---|---|
DigiKey Part Number | 846-SFR03EZPJ394TR-ND - Tape & Reel (TR) 846-SFR03EZPJ394CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ394 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46900 | $4.69 |
25 | $0.36240 | $9.06 |
50 | $0.29960 | $14.98 |
100 | $0.25270 | $25.27 |
250 | $0.20516 | $51.29 |
500 | $0.17798 | $88.99 |
1,000 | $0.15649 | $156.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09078 | $453.90 |
10,000 | $0.08018 | $801.80 |
15,000 | $0.07796 | $1,169.40 |
25,000 | $0.07022 | $1,755.50 |