0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1200

DigiKey Part Number
846-SDR10EZPF1200TR-ND - Tape & Reel (TR)
846-SDR10EZPF1200CT-ND - Cut Tape (CT)
846-SDR10EZPF1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF1200
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 19,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.95200$9.52
25$0.75880$18.97
50$0.64700$32.35
100$0.53370$53.37
250$0.46508$116.27
500$0.42484$212.42
1,000$0.38518$385.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32181$1,609.05
10,000$0.30336$3,033.60
15,000$0.29436$4,415.40
25,000$0.28438$7,109.50
35,000$0.27904$9,766.40
50,000$0.27376$13,688.00
60,000$0.27129$16,277.40
120,000$0.26315$31,578.00
125,000$0.26273$32,841.25
Manufacturers Standard Package