
ESR01MZPF56R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF56R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF56R0CT-ND - Cut Tape (CT) 846-ESR01MZPF56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF56R0 |
Description | RES 56 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.69310 | $69.31 |
| 250 | $0.59032 | $147.58 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.48392 | $483.92 |
| 5,000 | $0.40876 | $2,043.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38685 | $3,868.50 |
| 20,000 | $0.36942 | $7,388.40 |
| 30,000 | $0.36092 | $10,827.60 |
| 50,000 | $0.35171 | $17,585.50 |
| 70,000 | $0.34643 | $24,250.10 |
| 100,000 | $0.34144 | $34,144.00 |

