
ESR01MZPF5603 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF5603TR-ND - Tape & Reel (TR) 846-ESR01MZPF5603CT-ND - Cut Tape (CT) 846-ESR01MZPF5603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF5603 |
Description | RES 560K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.69310 | $69.31 |
| 250 | $0.59032 | $147.58 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.48392 | $483.92 |
| 5,000 | $0.40876 | $2,043.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38685 | $3,868.50 |
| 20,000 | $0.36942 | $7,388.40 |
| 30,000 | $0.36092 | $10,827.60 |
| 50,000 | $0.35171 | $17,585.50 |
| 70,000 | $0.34643 | $24,250.10 |
| 100,000 | $0.34144 | $34,144.00 |

