


LTR18EZPJLR18 | |
---|---|
DigiKey Part Number | 846-LTR18EZPJLR18TR-ND - Tape & Reel (TR) 846-LTR18EZPJLR18CT-ND - Cut Tape (CT) 846-LTR18EZPJLR18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJLR18 |
Description | RES 0.18 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $2.89800 | $28.98 |
25 | $2.44360 | $61.09 |
50 | $2.18420 | $109.21 |
100 | $1.97800 | $197.80 |
250 | $1.76896 | $442.24 |
500 | $1.64828 | $824.14 |
1,000 | $1.55229 | $1,552.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39837 | $6,991.85 |
10,000 | $1.35340 | $13,534.00 |
15,000 | $1.33148 | $19,972.20 |
25,000 | $1.30770 | $32,692.50 |
35,000 | $1.29407 | $45,292.45 |
50,000 | $1.28119 | $64,059.50 |
60,000 | $1.27515 | $76,509.00 |