
ESR01MZPF4303 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF4303TR-ND - Tape & Reel (TR) 846-ESR01MZPF4303CT-ND - Cut Tape (CT) 846-ESR01MZPF4303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF4303 |
Description | RES 430K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.08400 | $10.84 |
25 | $0.87040 | $21.76 |
50 | $0.74880 | $37.44 |
100 | $0.65280 | $65.28 |
250 | $0.55604 | $139.01 |
500 | $0.42286 | $211.43 |
5,000 | $0.38513 | $1,925.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36449 | $3,644.90 |
20,000 | $0.32774 | $6,554.80 |
30,000 | $0.32216 | $9,664.80 |
50,000 | $0.31641 | $15,820.50 |
70,000 | $0.31552 | $22,086.40 |
100,000 | $0.31465 | $31,465.00 |
120,000 | $0.31422 | $37,706.40 |
240,000 | $0.31225 | $74,940.00 |
250,000 | $0.31187 | $77,967.50 |