1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPF8200

DigiKey Part Number
846-SFR18EZPF8200TR-ND - Tape & Reel (TR)
846-SFR18EZPF8200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR18EZPF8200
Description
SULFUR TOLERANT CHIP RESISTORS :
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.89500$8.95
25$0.70960$17.74
50$0.60600$30.30
100$0.52390$52.39
250$0.44144$110.36
500$0.40136$200.68
1,000$0.35636$356.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27638$1,381.90
10,000$0.22405$2,240.50
15,000$0.21729$3,259.35
25,000$0.21063$5,265.75
35,000$0.20740$7,259.00
50,000$0.20414$10,207.00
Manufacturers Standard Package