
ESR01MZPF2701 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF2701TR-ND - Tape & Reel (TR) 846-ESR01MZPF2701CT-ND - Cut Tape (CT) 846-ESR01MZPF2701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2701 |
Description | RES 2.7K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF2701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.08400 | $10.84 |
25 | $0.84720 | $21.18 |
50 | $0.74560 | $37.28 |
100 | $0.59610 | $59.61 |
250 | $0.53372 | $133.43 |
500 | $0.50022 | $250.11 |
1,000 | $0.42163 | $421.63 |
5,000 | $0.38513 | $1,925.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36449 | $3,644.90 |
20,000 | $0.34806 | $6,961.20 |
30,000 | $0.33917 | $10,175.10 |
50,000 | $0.32489 | $16,244.50 |
70,000 | $0.32398 | $22,678.60 |
100,000 | $0.32170 | $32,170.00 |
120,000 | $0.31951 | $38,341.20 |
240,000 | $0.31225 | $74,940.00 |
250,000 | $0.31187 | $77,967.50 |