ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1600

DigiKey Part Number
846-ESR01MZPF1600TR-ND - Tape & Reel (TR)
846-ESR01MZPF1600CT-ND - Cut Tape (CT)
846-ESR01MZPF1600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF1600
Description
RES 160 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.08400$10.84
25$0.87040$21.76
50$0.74880$37.44
100$0.65280$65.28
250$0.55604$139.01
500$0.42286$211.43
5,000$0.38513$1,925.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36449$3,644.90
20,000$0.32774$6,554.80
30,000$0.32216$9,664.80
50,000$0.31641$15,820.50
70,000$0.31552$22,086.40
100,000$0.31465$31,465.00
120,000$0.31422$37,706.40
240,000$0.31225$74,940.00
250,000$0.31187$77,967.50
Manufacturers Standard Package