
ESR01MZPF1502 | |
---|---|
DigiKey Part Number | 846-ESR01MZPF1502TR-ND - Tape & Reel (TR) 846-ESR01MZPF1502CT-ND - Cut Tape (CT) 846-ESR01MZPF1502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1502 |
Description | RES 15K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.08700 | $10.87 |
25 | $0.87240 | $21.81 |
50 | $0.75080 | $37.54 |
100 | $0.65440 | $65.44 |
250 | $0.55748 | $139.37 |
500 | $0.42394 | $211.97 |
5,000 | $0.38611 | $1,930.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36542 | $3,654.20 |
20,000 | $0.32858 | $6,571.60 |
30,000 | $0.32298 | $9,689.40 |
50,000 | $0.31722 | $15,861.00 |
70,000 | $0.31633 | $22,143.10 |
100,000 | $0.31545 | $31,545.00 |
120,000 | $0.31503 | $37,803.60 |
240,000 | $0.31305 | $75,132.00 |
250,000 | $0.31267 | $78,167.50 |