ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1302

DigiKey Part Number
846-ESR01MZPF1302TR-ND - Tape & Reel (TR)
846-ESR01MZPF1302CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPF1302
Description
RES 13K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,731
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.08400$10.84
100$0.65280$65.28
1,000$0.45596$455.96
2,500$0.41108$1,027.70
5,000$0.38513$1,925.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36449$3,644.90
Manufacturers Standard Package