
MFBW1V1608-070-R | |
---|---|
DigiKey Part Number | 283-MFBW1V1608-070-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-070-R |
Description | FERRITE BEAD 7 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10463 | $418.52 |