0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ103

DigiKey Part Number
846-SDR10EZPJ103TR-ND - Tape & Reel (TR)
846-SDR10EZPJ103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPJ103
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80700$8.07
25$0.63880$15.97
50$0.54340$27.17
100$0.45360$45.36
250$0.39152$97.88
500$0.34772$173.86
1,000$0.31323$313.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18629$931.45
10,000$0.18441$1,844.10
15,000$0.18343$2,751.45
25,000$0.18232$4,558.00
35,000$0.18165$6,357.75
50,000$0.18099$9,049.50
60,000$0.18067$10,840.20
120,000$0.17958$21,549.60
125,000$0.17952$22,440.00
Manufacturers Standard Package