
ESD27VHYFHT116 | |
---|---|
DigiKey Part Number | 846-ESD27VHYFHT116TR-ND - Tape & Reel (TR) 846-ESD27VHYFHT116CT-ND - Cut Tape (CT) 846-ESD27VHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD27VHYFHT116 |
Description | TVS DIODE 24VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.41V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.44500 | $24.45 |
100 | $1.99210 | $199.21 |
500 | $1.69580 | $847.90 |
1,000 | $1.50646 | $1,506.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15248 | $3,457.44 |
6,000 | $1.13602 | $6,816.12 |
9,000 | $1.11330 | $10,019.70 |
15,000 | $1.03929 | $15,589.35 |
30,000 | $1.00240 | $30,072.00 |
75,000 | $0.97755 | $73,316.25 |