
KX127-1068 | |
---|---|
DigiKey Part Number | KX127-1068TR-ND - Tape & Reel (TR) KX127-1068CT-ND - Cut Tape (CT) KX127-1068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX127-1068 |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.5kHz (X,Y), 1.8kHz (Z) 12-LGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 4096 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.5kHz (X,Y), 1.8kHz (Z) | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) |