
EMX26T2R | |
---|---|
DigiKey Part Number | EMX26T2RTR-ND - Tape & Reel (TR) EMX26T2RCT-ND - Cut Tape (CT) EMX26T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMX26T2R |
Description | TRANS 2NPN DUAL 50V 150MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX26T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 50mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.86900 | $38.69 |
100 | $2.49510 | $249.51 |
500 | $1.90176 | $950.88 |
1,000 | $1.71028 | $1,710.28 |
2,000 | $1.54910 | $3,098.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.29931 | $10,394.48 |
16,000 | $1.20335 | $19,253.60 |
24,000 | $1.15448 | $27,707.52 |
40,000 | $1.12161 | $44,864.40 |