
EMP11FHT2R | |
|---|---|
DigiKey Part Number | 846-EMP11FHT2RTR-ND - Tape & Reel (TR) 846-EMP11FHT2RCT-ND - Cut Tape (CT) 846-EMP11FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMP11FHT2R |
Description | DIODE ARRAY GP 80V 100MA EMD6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.06329 | $8,506.32 |
| 16,000 | $0.98139 | $15,702.24 |
| 24,000 | $0.93968 | $22,552.32 |
| 40,000 | $0.89281 | $35,712.40 |
| 56,000 | $0.88381 | $49,493.36 |


