
EMH9FHAT2R | |
|---|---|
DigiKey Part Number | EMH9FHAT2RTR-ND - Tape & Reel (TR) EMH9FHAT2RCT-ND - Cut Tape (CT) EMH9FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH9FHAT2R |
Description | TRANS PREBIAS 2NPN 100MA EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH9FHAT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.59500 | $15.95 |
| 100 | $0.99730 | $99.73 |
| 500 | $0.73682 | $368.41 |
| 1,000 | $0.65262 | $652.62 |
| 2,000 | $0.58155 | $1,163.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.47117 | $3,769.36 |
| 16,000 | $0.42871 | $6,859.36 |
| 24,000 | $0.40706 | $9,769.44 |
| 40,000 | $0.38273 | $15,309.20 |
| 56,000 | $0.36832 | $20,625.92 |
| 80,000 | $0.35432 | $28,345.60 |
| 200,000 | $0.32886 | $65,772.00 |

